
AT91SAM7X128B-CU | |
|---|---|
DigiKey Part Number | 2156-AT91SAM7X128B-CU-AT-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7X128B-CU |
Description | IC MCU 16/32BIT 128KB 100TFBGA |
Customer Reference | |
Detailed Description | ARM7® SAM7X Microcontroller IC 16/32-Bit 55MHz 128KB (128K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 55MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity CANbus, Ethernet, I2C, SPI, SSC, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 62 |
| Tray: | 1175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,93769 € | 258,38 € |
| Unit Price without VAT: | 9,93769 € |
|---|---|
| Unit Price with VAT: | 11,82585 € |

