
AT91SAM7S161-AU | |
|---|---|
DigiKey Part Number | 2156-AT91SAM7S161-AU-AT-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7S161-AU |
Description | IC MCU 16/32BIT 16KB FLSH 64LQFP |
Customer Reference | |
Detailed Description | ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 16KB (16K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 55MHz | |
Connectivity | I2C, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Tray: | 7744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,27717 € | 256,63 € |
| Unit Price without VAT: | 4,27717 € |
|---|---|
| Unit Price with VAT: | 5,08983 € |

