
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.55V ~ 1.8V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 36MHz | Supplier Device Package 144-BGA (13x13) |
Connectivity I2C, SPI, UART/USART | Package / Case 144-LFBGA |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Tray: | 6781 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,54765 € | 256,62 € |
| Unit Price without VAT: | 7,54765 € |
|---|---|
| Unit Price with VAT: | 8,98170 € |

