
AT91SAM7L64-AU | |
|---|---|
DigiKey Part Number | 2156-AT91SAM7L64-AU-AT-ND |
Manufacturer | |
Manufacturer Product Number | AT91SAM7L64-AU |
Description | IC MCU 16/32B 64KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | ARM7® SAM7L Microcontroller IC 16/32-Bit 36MHz 64KB (64K x 8) FLASH 128-LQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.55V ~ 1.8V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (20x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Tray: | 6490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,70235 € | 261,88 € |
| Unit Price without VAT: | 7,70235 € |
|---|---|
| Unit Price with VAT: | 9,16580 € |

