
AT89SND2CMP3B-7FTUL | |
|---|---|
DigiKey Part Number | 2156-AT89SND2CMP3B-7FTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT89SND2CMP3B-7FTUL |
Description | 8-BIT, FLASH, 8051 CPU, 40MHZ |
Customer Reference | |
Detailed Description | 80C51 - Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 100-CTBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.3V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-CTBGA (9x9) |
Connectivity I2C, IDE/ATAPI, Memory Card, SPI, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Audio, I2S, MP3, PCM, POR, WDT | Base Product Number |
Number of I/O 32 |
| Bulk: | 1228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,47675 € | 259,07 € |
| Unit Price without VAT: | 6,47675 € |
|---|---|
| Unit Price with VAT: | 7,70733 € |

