8051 89LP Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89LP51RB2-20AU

DigiKey Part Number
2156-AT89LP51RB2-20AU-ND
Manufacturer
Manufacturer Product Number
AT89LP51RB2-20AU
Description
IC MCU 8BIT 24KB FLASH 44TQFP
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1.375K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.439
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2439
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
673,81239 €255,43 €
Unit Price without VAT:3,81239 €
Unit Price with VAT:4,53674 €