8051 89C Microcontroller IC 8-Bit 24MHz 20KB (20K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C55WD-24AU

DigiKey Part Number
2156-AT89C55WD-24AU-ND
Manufacturer
Manufacturer Product Number
AT89C55WD-24AU
Description
IC MCU 8BIT 20KB FLASH 44TQFP
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 24MHz 20KB (20K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Bulk
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
UART/USART
Package / Case
44-TQFP
Peripherals
WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.