
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40/20MHz | Supplier Device Package 44-PLCC (16.6x16.6) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, WDT | Base Product Number |
| Tube: | 1737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,45483 € | 258,38 € |
| Unit Price without VAT: | 4,45483 € |
|---|---|
| Unit Price with VAT: | 5,30125 € |

