80C51 87C Microcontroller IC 8-Bit 40/20MHz 16KB (16K x 8) OTP 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT87C54X2-3CSUM

DigiKey Part Number
2156-AT87C54X2-3CSUM-AT-ND
Manufacturer
Manufacturer Product Number
AT87C54X2-3CSUM
Description
IC MCU 8BIT 16KB OTP 40PDIL
Customer Reference
Detailed Description
80C51 87C Microcontroller IC 8-Bit 40/20MHz 16KB (16K x 8) OTP 40-PDIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40/20MHz
Connectivity
UART/USART
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIL
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.595
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:2595
All prices are in EUR
Tube
QuantityUnit PriceExt Price
525,01731 €260,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,01731 €
Unit Price with VAT:5,97060 €