
AT87C52X2CRP-SLSUM | |
|---|---|
DigiKey Part Number | 2156-AT87C52X2CRP-SLSUM-ND |
Manufacturer | |
Manufacturer Product Number | AT87C52X2CRP-SLSUM |
Description | IC MCU 8BIT 8KB OTP 44PLCC |
Customer Reference | |
Detailed Description | 80C51 87C Microcontroller IC 8-Bit 40/20MHz 8KB (8K x 8) OTP 44-PLCC (16.6x16.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40/20MHz | |
Connectivity | UART/USART | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,26161 € | 256,11 € |
| Unit Price without VAT: | 8,26161 € |
|---|---|
| Unit Price with VAT: | 9,83132 € |

