
AT87C52X2CGF-SLSUM | |
|---|---|
DigiKey Part Number | 2156-AT87C52X2CGF-SLSUM-ND |
Manufacturer | |
Manufacturer Product Number | AT87C52X2CGF-SLSUM |
Description | IC MCU 8BIT 8KB OTP 44PLCC |
Customer Reference | |
Detailed Description | 80C51 87C Microcontroller IC 8-Bit 40/20MHz 8KB (8K x 8) OTP 44-PLCC (16.6x16.6) |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Bulk | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40/20MHz | Supplier Device Package 44-PLCC (16.6x16.6) |
Connectivity UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR | Base Product Number |
| Bulk: | 2873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,22419 € | 254,95 € |
| Unit Price without VAT: | 8,22419 € |
|---|---|
| Unit Price with VAT: | 9,78679 € |

