
Category | Power - Output 3dBm |
Mfr | Sensitivity -100dBm |
Packaging Bulk | Memory Size 128B SRAM |
Part Status Active | Serial Interfaces SPI |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 11.3mA ~ 11.8mA |
RF Family/Standard 802.15.4, General ISM > 1GHz | Current - Transmitting 7.2mA ~ 13.8mA |
Protocol | Operating Temperature 0°C ~ 70°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 32-QFN (5x5) |
| Bulk: | 5456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,13549 € | 257,11 € |
| Unit Price without VAT: | 3,13549 € |
|---|---|
| Unit Price with VAT: | 3,73123 € |

