
AT83C5136DXN-TIRUL | |
|---|---|
DigiKey Part Number | 2156-AT83C5136DXN-TIRUL-ND |
Manufacturer | |
Manufacturer Product Number | AT83C5136DXN-TIRUL |
Description | 80C52X2 MICROCONTROLLER, 8 BIT, |
Customer Reference | |
Detailed Description | 80C52 - Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C52 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART, USB | |
Peripherals | LED, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
| Bulk: | 579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26342 € | 258,03 € |
| Unit Price without VAT: | 2,26342 € |
|---|---|
| Unit Price with VAT: | 2,69347 € |

