
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40/20MHz | |
Connectivity | UART/USART | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIL | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 1040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,05531 € | 257,77 € |
| Unit Price without VAT: | 8,05531 € |
|---|---|
| Unit Price with VAT: | 9,58582 € |

