
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IDE/ATAPI, Memory Card, SPI, UART/USART, USB | |
Peripherals | Audio, I2S, MP3, PCM, POR, WDT | |
Number of I/O | 44 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.3V | |
Data Converters | A/D 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Tray: | 6300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,38926 € | 253,51 € |
| Unit Price without VAT: | 9,38926 € |
|---|---|
| Unit Price with VAT: | 11,17322 € |

