
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1024 | |
Number of I/O | 96 | |
Number of Gates | 6000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Package / Case | ||
Supplier Device Package | 132-BQFP (27.44x27.44) |
| Tray: | 9780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 7,00541 € | 259,20 € |
| Unit Price without VAT: | 7,00541 € |
|---|---|
| Unit Price with VAT: | 8,33644 € |

