
Category | Number of I/O 80 |
Mfr | Number of Gates 6000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1024 | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,51444 € | 256,63 € |
| Unit Price without VAT: | 28,51444 € |
|---|---|
| Unit Price with VAT: | 33,93218 € |

