AT40K/KLV Field Programmable Gate Array (FPGA) IC 62 4608 576 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K10-2AJC

DigiKey Part Number
2156-AT40K10-2AJC-AT-ND
Manufacturer
Manufacturer Product Number
AT40K10-2AJC
Description
IC FPGA 62 I/O 84PLCC
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 62 4608 576 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
576
Total RAM Bits
4608
Number of I/O
62
Number of Gates
20000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TC)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:3148
All prices are in EUR
Tube
QuantityUnit PriceExt Price
833,81250 €270,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,81250 €
Unit Price with VAT:40,23688 €