
AT32UC3L0256-ZAUT | |
|---|---|
DigiKey Part Number | 2156-AT32UC3L0256-ZAUT-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3L0256-ZAUT |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Bulk: | 392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,49333 € | 256,32 € |
| Unit Price without VAT: | 9,49333 € |
|---|---|
| Unit Price with VAT: | 11,29706 € |

