AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TLLGA (5.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3L0256-D3HT

DigiKey Part Number
2156-AT32UC3L0256-D3HT-ND
Manufacturer
Manufacturer Product Number
AT32UC3L0256-D3HT
Description
IC MCU 32BIT 256KB FLASH 48TLLGA
Customer Reference
Detailed Description
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 48-TLLGA (5.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TLLGA (5.5x5.5)
Package / Case
48-UFLGA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:759
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,80231 €254,86 €
Unit Price without VAT:9,80231 €
Unit Price with VAT:11,66475 €