Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT30TSE752-MA8-T

DigiKey Part Number
2156-AT30TSE752-MA8-T-ATTR-ND
Manufacturer
Manufacturer Product Number
AT30TSE752-MA8-T
Description
SERIAL SWITCH/DIGITAL SENSOR
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
Atmel
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Part Status
Obsolete
Test Condition
0°C ~ 55°C (-20°C ~ 105°C)
Sensor Type
Digital, Local
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Surface Mount
Output Type
I2C/SMBus
Package / Case
8-UFDFN Exposed Pad
Voltage - Supply
2.7V ~ 5.5V
Supplier Device Package
8-UDFN (2x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99.068
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:99068
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3490,73092 €255,09 €
Unit Price without VAT:0,73092 €
Unit Price with VAT:0,86979 €