
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-CLCC (16.55x16.55) | |
Base Product Number |
| Bulk: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,35000 € | 281,35 € |
| Unit Price without VAT: | 281,35000 € |
|---|---|
| Unit Price with VAT: | 334,80650 € |

