EEPROM Memory IC 32Kbit SPI 5 MHz 8-XDFN (1.8x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25320B-MEHL-T

DigiKey Part Number
2156-AT25320B-MEHL-T-ND
Manufacturer
Manufacturer Product Number
AT25320B-MEHL-T
Description
IC EEPROM 32KBIT SPI 5MHZ 8XDFN
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 5 MHz 8-XDFN (1.8x2.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
5 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Bulk
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-XDFN (1.8x2.2)
Memory Organization
4K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.130
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4130
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2331,09635 €255,45 €
Unit Price without VAT:1,09635 €
Unit Price with VAT:1,30466 €