
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Tube: | 9617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

