
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 512kb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,10333 € | 260,27 € |
| Unit Price without VAT: | 5,10333 € |
|---|---|
| Unit Price with VAT: | 6,07296 € |

