
Category | Memory Size 4Mb |
Manufacturer Atmel | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-LCC (J-Lead) |
Programmable Type FLASH | Supplier Device Package 20-PLCC (9x9) |
| Tube: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,11917 € | 256,29 € |
| Unit Price without VAT: | 7,11917 € |
|---|---|
| Unit Price with VAT: | 8,47181 € |

