Image for ASX340CS2C00SPEDD3-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASX340CS2C00SPEDD3-E

DigiKey Part Number
2156-ASX340CS2C00SPEDD3-E-ND
Manufacturer
Aptina-ON Semiconductor
Manufacturer Product Number
ASX340CS2C00SPEDD3-E
Description
1/4-INCH COLOR CMOS NTSC/PAL DIG
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 728H x 560V 5.6µm x 5.6µm 63-IBGA (7.5x7.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
728H x 560V
Manufacturer
Aptina-ON Semiconductor
Frames per Second
60.0
Packaging
Bulk
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Package / Case
63-LFBGA
Type
CMOS with Processor
Supplier Device Package
63-IBGA (7.5x7.5)
Pixel Size
5.6µm x 5.6µm
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.141,04000 €1.141,04 €
Unit Price without VAT:1.141,04000 €
Unit Price with VAT:1.357,83760 €