
ASM3P2811AF-08SR | |
|---|---|
DigiKey Part Number | 2156-ASM3P2811AF-08SR-488-ND |
Manufacturer | |
Manufacturer Product Number | ASM3P2811AF-08SR |
Description | ASM3P2811 - FREQ MOD EMI REDUCTI |
Customer Reference | |
Detailed Description | Frequency Modulator, Spread Spectrum Clock Generator IC 40MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Modulator, Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 40MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,77283 € | 257,06 € |
| Unit Price without VAT: | 1,77283 € |
|---|---|
| Unit Price with VAT: | 2,10967 € |

