
ASM3P2779AF-06OR | |
|---|---|
DigiKey Part Number | 2156-ASM3P2779AF-06OR-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ASM3P2779AF-06OR |
Description | IC FREQ MOD 6TSOP |
Customer Reference | |
Detailed Description | Frequency Modulator, Spread Spectrum Clock Generator IC 30MHz 1 SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Modulator, Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 30MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,63513 € | 258,35 € |
| Unit Price without VAT: | 1,63513 € |
|---|---|
| Unit Price with VAT: | 1,94580 € |

