
ASM3P2779AF-06OR | |
|---|---|
DigiKey Part Number | 2156-ASM3P2779AF-06OR-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | ASM3P2779AF-06OR |
Description | IC FREQ MOD 6TSOP |
Customer Reference | |
Detailed Description | Frequency Modulator, Spread Spectrum Clock Generator IC 30MHz 1 SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Sanyo | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 30MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.6V |
Type Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output CMOS | Supplier Device Package 6-TSOP |
Number of Circuits 1 |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,62772 € | 257,18 € |
| Unit Price without VAT: | 1,62772 € |
|---|---|
| Unit Price with VAT: | 1,93699 € |

