
ASM3P2111BG-08SR | |
|---|---|
DigiKey Part Number | 2156-ASM3P2111BG-08SR-488-ND |
Manufacturer | |
Manufacturer Product Number | ASM3P2111BG-08SR |
Description | ASM3P2111 - 3.3V CUSTOM CG |
Customer Reference | |
Detailed Description | Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 25MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 25MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

