
AR1L3N-AZ | |
|---|---|
DigiKey Part Number | 2156-AR1L3N-AZ-ND |
Manufacturer | |
Manufacturer Product Number | AR1L3N-AZ |
Description | SMALL SIGNAL BIPOLAR TRANSISTOR |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 60 V 1 A 750 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 750 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Bulk: | 6446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,50994 € | 256,50 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |

