
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2304H x 1536V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.9V | |
Package / Case | 48-CLCC | |
Supplier Device Package | 48-CLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |

