CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0141CS2C00SUEA0-DR

DigiKey Part Number
2156-AR0141CS2C00SUEA0-DR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
AR0141CS2C00SUEA0-DR
Description
CMOS SENSOR
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
1280H x 800V
Manufacturer
Fairchild Semiconductor
Frames per Second
60.0
Packaging
Bulk
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Package / Case
63-LBGA
Type
CMOS
Supplier Device Package
63-iBGA (9x9)
Pixel Size
3µm x 3µm
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.771
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1771
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,70654 €252,37 €
Unit Price without VAT:9,70654 €
Unit Price with VAT:11,55078 €