
APS3608RS29P8 | |
|---|---|
DigiKey Part Number | 2156-APS3608RS29P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | APS3608RS29P8 |
Description | SPLITTER, 50MHZ MIN, 1100MHZ MAX |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 1.1 GHz Isolation (Typ) 30dB, -8dB Return Loss 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 1.1 GHz |
Manufacturer Anadigics | Specifications Isolation (Typ) 30dB, -8dB Return Loss |
Packaging Bulk | Size / Dimension 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) |
Part Status Active | Package / Case 28-VFQFN Exposed Pad |
| Bulk: | 34000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,79340 € | 254,05 € |
| Unit Price without VAT: | 4,79340 € |
|---|---|
| Unit Price with VAT: | 5,70415 € |

