
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8096 | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | Serial Port | |
Peripherals | PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 360 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-PLCC | |
Package / Case | 52-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 1025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,69200 € | 248,46 € |
| Unit Price without VAT: | 49,69200 € |
|---|---|
| Unit Price with VAT: | 59,13348 € |

