8096 - Microcontroller IC 16-Bit 12MHz ROMless 68-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN8096JC

DigiKey Part Number
2156-AN8096JC-ND
Manufacturer
Manufacturer Product Number
AN8096JC
Description
16-BIT, 8096 CPU, 12MHZ
Customer Reference
Detailed Description
8096 - Microcontroller IC 16-Bit 12MHz ROMless 68-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8096
Core Size
16-Bit
Speed
12MHz
Connectivity
Serial Port
Peripherals
PWM, WDT
Number of I/O
40
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
360 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:283
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,58542 €254,05 €
Unit Price without VAT:10,58542 €
Unit Price with VAT:12,59665 €