
AN2720SC-01 | |
|---|---|
DigiKey Part Number | 2156-AN2720SC-01-ND |
Manufacturer | |
Manufacturer Product Number | AN2720SC-01 |
Description | IC SNGL-CHIP USB NETW SOL 32TQFP |
Customer Reference | |
Detailed Description | Single-Chip USB-to-USB Networking Solution 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Single-Chip USB-to-USB Networking Solution | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) |
| Bulk: | 14656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77809 € | 256,91 € |
| Unit Price without VAT: | 3,77809 € |
|---|---|
| Unit Price with VAT: | 4,49593 € |

