Image for AMT121302T46L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT121302T46L

DigiKey Part Number
2156-AMT121302T46L-ND
Manufacturer
Anadigics
Manufacturer Product Number
AMT121302T46L
Description
LOGIC OUTPUT PHOTO IC
Customer Reference
Detailed Description
Remote Receiver Sensor Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anadigics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
-
B.P.F. Center Frequency
-
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply
50 mA
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:631
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,89692 €257,32 €
Unit Price without VAT:9,89692 €
Unit Price with VAT:11,77733 €