
AMPAL22P10ALJC | |
|---|---|
DigiKey Part Number | 2156-AMPAL22P10ALJC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AMPAL22P10ALJC |
Description | OT PLD, 25NS, PAL-TYPE, TTL, |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of Macrocells 10 |
Manufacturer Advanced Micro Devices | Voltage - Input 4.75V ~ 5.25V |
Packaging Bulk | Speed 25 ns |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-LCC (J-Lead) |
Programmable Type PAL | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bulk: | 4369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,60513 € | 257,60 € |
| Unit Price without VAT: | 6,60513 € |
|---|---|
| Unit Price with VAT: | 7,86010 € |

