
AM95C85-12JC | |
|---|---|
DigiKey Part Number | 2156-AM95C85-12JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM95C85-12JC |
Description | IC CONT ADDRESS DATA MGR 44PLCC |
Customer Reference | |
Detailed Description | Content Addressable Data Manager 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Content Addressable Data Manager | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 117,91000 € | 235,82 € |
| Unit Price without VAT: | 117,91000 € |
|---|---|
| Unit Price with VAT: | 140,31290 € |

