
AM9520-2DC | |
|---|---|
DigiKey Part Number | 2156-AM9520-2DC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM9520-2DC |
Description | IC BURST ERROR PROCESSOR 40-CDIP |
Customer Reference | |
Detailed Description | Burst Error Processor 40-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Burst Error Processor | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-CDIP |
| Bulk: | 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 115,99000 € | 231,98 € |
| Unit Price without VAT: | 115,99000 € |
|---|---|
| Unit Price with VAT: | 138,02810 € |

