
AM9519A/BUA | |
|---|---|
DigiKey Part Number | 2156-AM9519A/BUA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM9519A/BUA |
Description | UNIVERSAL INTERRUPT CONTROLLER |
Customer Reference | |
Detailed Description | Controller Interface 44-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 44-CLCC | |
Supplier Device Package | 44-CLCC | |
Mounting Type | Surface Mount |
| Bulk: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,87000 € | 714,87 € |
| Unit Price without VAT: | 714,87000 € |
|---|---|
| Unit Price with VAT: | 850,69530 € |

