
AM9513A/BUA | |
|---|---|
DigiKey Part Number | 2156-AM9513A/BUA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM9513A/BUA |
Description | IC OSC TIMER CONTROL 44-CLCC |
Customer Reference | |
Detailed Description | Timer Control IC 44-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timer Control | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 275 mA | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | 44-CLCC | |
Supplier Device Package | 44-CLCC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,88000 € | 673,88 € |
| Unit Price without VAT: | 673,88000 € |
|---|---|
| Unit Price with VAT: | 801,91720 € |

