
AM7971A-8GC | |
|---|---|
DigiKey Part Number | 2156-AM7971A-8GC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM7971A-8GC |
Description | IC COMP EXP PROCESSOR 120CPGA |
Customer Reference | |
Detailed Description | Compression Expansion Processor 120-CPGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Compression Expansion Processor | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 120-BCPGA | |
Supplier Device Package | 120-CPGA |
| Bulk: | 433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,05000 € | 242,05 € |
| Unit Price without VAT: | 242,05000 € |
|---|---|
| Unit Price with VAT: | 288,03950 € |

