
AM7969-125JC | |
|---|---|
DigiKey Part Number | 2156-AM7969-125JC-ND |
Manufacturer | |
Manufacturer Product Number | AM7969-125JC |
Description | IC TRANSCEIVER 0/1 28PLCC |
Customer Reference | |
Detailed Description | 0/1 Receiver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Data Rate 140Mbps |
Manufacturer Rochester Electronics, LLC | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Type Receiver | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Drivers/Receivers 0/1 |
| Bulk: | 6884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 60,70750 € | 242,83 € |
| Unit Price without VAT: | 60,70750 € |
|---|---|
| Unit Price with VAT: | 72,24193 € |

