
AM79169-275JC | |
|---|---|
DigiKey Part Number | 2156-AM79169-275JC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM79169-275JC |
Description | IC TRANSCEIVER 0/1 28PLCC |
Customer Reference | |
Detailed Description | 0/1 Receiver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 79,77667 € | 239,33 € |
| Unit Price without VAT: | 79,77667 € |
|---|---|
| Unit Price with VAT: | 94,93424 € |

