
AM7901BJC/TR | |
|---|---|
DigiKey Part Number | 2156-AM7901BJC/TR-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM7901BJC/TR |
Description | AM7901 PCM CODEC, A/MU LAW |
Customer Reference | |
Detailed Description | Audio Interface 8 b PCM, Serial 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Data Interface | PCM, Serial | |
Resolution (Bits) | 8 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,05333 € | 252,96 € |
| Unit Price without VAT: | 14,05333 € |
|---|---|
| Unit Price with VAT: | 16,72346 € |

