
AM686HC | |
|---|---|
DigiKey Part Number | 2156-AM686HC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM686HC |
Description | IC COMPARATOR 1 GEN PUR TO100-10 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL TO-100-10 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 13µA |
Manufacturer Advanced Micro Devices | Current - Quiescent (Max) 42mA |
Packaging Bulk | CMRR, PSRR (Typ) 80dB CMRR, 60dB PSRR |
Part Status Active | Propagation Delay (Max) 15ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case TO-100-10 Metal Can |
Output Type TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) -5.7V ~ -6.3V, 4.75V ~ 5.25V | Supplier Device Package TO-100-10 |
Voltage - Input Offset (Max) 10mV @ 5V |
| Bulk: | 2096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,05176 € | 255,88 € |
| Unit Price without VAT: | 15,05176 € |
|---|---|
| Unit Price with VAT: | 17,91159 € |

