
AM6685HLB | |
|---|---|
DigiKey Part Number | 2156-AM6685HLB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM6685HLB |
Description | IC COMPARATOR 1 GEN PUR TO100-10 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Emitter, ECL TO-100-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Emitter, ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 2mV | |
Current - Input Bias (Max) | 15µA | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 22mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 4ns | |
Hysteresis | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | TO-100-10 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-100-10 |
| Bulk: | 173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,81583 € | 261,79 € |
| Unit Price without VAT: | 21,81583 € |
|---|---|
| Unit Price with VAT: | 25,96084 € |

